This U.FL RF connector features a straight body orientation and solder termination method. It has a gold over nickel contact plating and is designed for surface mount applications. The connector operates at frequencies up to 6 GHz and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Type | U.FL |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |