5.0" 40-pin 800x480 TFT Display without Touchscreen
SPC 1680 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for SPC 1680 to view detailed technical specifications.
No datasheet is available for this part.