Standoff, 1/4 Hex, Female, Threaded 4-40, Length .875, Alum/Clear Iridite
SPC 1829 technical specifications.
| Package/Case | Module |
| Current Rating | 70mA |
| Length | 30mm |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for SPC 1829 to view detailed technical specifications.
No datasheet is available for this part.