Standoff, 3/16 Hex Female, Threaded (4-40), Length .500, Alum/Clear Irridite
SPC 1893 technical specifications.
| Package/Case | Module |
| Current Rating | 330mA |
| Length | 30mm |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for SPC 1893 to view detailed technical specifications.
No datasheet is available for this part.