
This silicon rectifier diode is rated for 1 A average rectified forward current and 50 V repetitive peak reverse voltage. It uses a JEDEC DO-41 molded plastic axial package with tin-plated copper leads and cathode band polarity marking. The device supports 30 A peak forward surge current and approximately 1.1 V maximum forward voltage at the rated current. Operating junction temperature is specified from -65°C to +125°C in the SPC sheet context.
Sign in to ask questions about the SPC 1N4001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SPC 1N4001 technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Mount | Standard |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for SPC 1N4001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
