This standard-recovery silicon rectifier is rated for 1.0 A average forward current and 1000 V repetitive reverse voltage in a DO-41 axial package. The available exact-part datasheet record describes the 1N4001 through 1N4007 family as silicon rectifiers with low forward voltage drop, high current capability, high reliability, and high surge current capability. It is a general-purpose axial rectifier diode for low-frequency power rectification and protection functions.
Sign in to ask questions about the SPC 1N4007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SPC 1N4007 technical specifications.
| Rectifier type | Standard recovery silicon rectifier |
| Average forward rectified current | 1.0A |
| Repetitive peak reverse voltage | 1000V |
| Package type | DO-41 |
| Family voltage range | 50 to 1300V |
| Feature | Low forward voltage drop |
| Feature | High current capability |
| Feature | High surge current capability |
| RoHS | Compliant |
Download the complete datasheet for SPC 1N4007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.