This 60-contact header is designed for surface mount applications and features a nylon insulator material with a white color. It has a commercial reliability rating and is suitable for operating temperatures between -20°C and 105°C. The header is rated for a maximum current of 0.5A and can withstand a dielectric voltage of 100VAC.
SPC 2000P-60G-220-01 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | NYLON |
| Total Number of Contacts | 60 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2000P |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 100VAC |
| Insulator Color | WHITE |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 2000P-60G-220-01 to view detailed technical specifications.
No datasheet is available for this part.