This 20-pin female surface mount header features a liquid crystal polymer (LCP) insulator and a commercial reliability rating. It has a rated current of 0.5A and a dielectric withstanding voltage of 100VAC. The header is designed for use in temperatures ranging from -20 to 105°C and is suitable for surface mount applications.
SPC 2001S-20G-420-01 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2001S |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 100VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 2001S-20G-420-01 to view detailed technical specifications.
No datasheet is available for this part.