
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Checking distributor stock and pricing after the page loads.
SPC 2211S-03G technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | 2211S |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |