Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal,
SPC 2226A-10 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-1 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.