
The 2N3053 is a TO-39 packaged NPN transistor with a collector-emitter breakdown voltage of 40V and a minimum current gain of 50. It can handle a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 200°C. The transistor is mounted through a hole and is suitable for through-hole termination.
SPC 2N3053 technical specifications.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 1.4V |
| hFE Min | 50 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Polarity | NPN |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for SPC 2N3053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
