Bipolar (Bjt) Single Transistor, General Purpose, Npn, 75 V, 1 W, 2 A, 30
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-39 |
| Collector Emitter Breakdown Voltage | 75V |
| Max Power Dissipation | 10W |
| Polarity | NPN |
| Power Dissipation | 10W |
| RoHS | Compliant |