General purpose lamp module with 28V DC rated voltage and 40mA current rating. Features a 16mm length and module package.
SPC 334 technical specifications.
| Package/Case | Module |
| Current Rating | 40mA |
| Length | 16mm |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for SPC 334 to view detailed technical specifications.
No datasheet is available for this part.