Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket,
Checking distributor stock and pricing after the page loads.
SPC 41612-96ABC-FS technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 96 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |