This 26-contact IDC header features commercial reliability and a maximum operating temperature of 105°C. The termination type is IDC, and the rated current for the signal contact is 1A. The dielectric withstanding voltage is 500VAC, and the mating contact row spacing is 0.1 inches.
SPC 4406-26SR technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 4406 |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Mating Contact Row Spacing | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC 4406-26SR to view detailed technical specifications.
No datasheet is available for this part.