Triple Color LED, Hyper Red/true Green/blue, Water Clear, 2.4mm, 3.20 MM X 2.80 MM, ROHS COMPLIANT, SMD, 4 PIN
SPC 703-1028 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.