Screws & Fasteners Jack Screw .187 SS 4-40
SPC 7246 technical specifications.
| Package/Case | 100 |
| Height | 1.969inch |
| Length | 7.48inch |
| Mount | Cable |
| Weight | 0.3748lb |
| Width | 4.724inch |
| RoHS | Not Compliant |
Download the complete datasheet for SPC 7246 to view detailed technical specifications.
No datasheet is available for this part.