Screws & Fasteners Jack Screw .187 w/hdwr SS 4-40
SPC 7247 technical specifications.
| Package/Case | 100 |
| Height | 0.984inch |
| Length | 7.165inch |
| Mount | Cable |
| Weight | 0.1102lb |
| Width | 2.559inch |
| RoHS | Not Compliant |
Download the complete datasheet for SPC 7247 to view detailed technical specifications.
No datasheet is available for this part.