Jack Screw, w/Hdwr, 4-40 Thread, .312 Length, .187 OD, Stainless Steel
SPC 7251 technical specifications.
| Height | 1.5inch |
| Length | 10inch |
| Mount | Cable |
| Weight | 1.1905lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for SPC 7251 to view detailed technical specifications.
No datasheet is available for this part.