Screw Standard Jack; No. 4-40 Thread; Stainless; 3/8 in. Long
SPC 7255 technical specifications.
| Package/Case | 100 |
| Height | 2inch |
| Length | 10inch |
| Mount | Cable |
| Weight | 0.2866lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SPC 7255 to view detailed technical specifications.
No datasheet is available for this part.