Screw Standard Jack; No. 4-40 Thread Size; 5/8 in. Long
SPC 7256 technical specifications.
| Height | 1.543inch |
| Length | 14inch |
| Mount | Cable |
| Weight | 2.5133lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for SPC 7256 to view detailed technical specifications.
No datasheet is available for this part.