Transistor Darlington PNP -4A/-100V 40W TO126
Checking distributor stock and pricing after the page loads.
SPC BD682 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | 100V |
| Polarity | PNP |
| Power Dissipation | 40W |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.