Sign in to ask questions about the SPC CRS-TV-1025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SPC CRS-TV-1025 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Color | Yellow |
| Insulation Material | PVC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for SPC CRS-TV-1025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.