Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SPC HLMP1302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SPC HLMP1302 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for SPC HLMP1302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.