This PC terminal block features 10 contacts with a 3.5mm pitch, arranged in a single row. It has a solder termination method and a straight body orientation. The terminal block operates within a temperature range of -40°C to 105°C and is designed for through-hole mounting. It can handle a maximum current rating of 6A and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
SPC MA212-350M10 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 10 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |