This PC terminal block features 5 contacts with a 5mm pitch, suitable for through-hole mounting. It has a maximum current rating of 15A and a maximum voltage rating of 300VAC. The terminal block operates within a temperature range of -40°C to 105°C.
SPC MA331-500M05 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 5 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.