The MB432-500MA04 is a 4-contact PC terminal block with a 5mm pitch and 2 rows. It features solder termination and a straight body orientation. The terminal block is designed for through-hole mounting and operates within a temperature range of -40°C to 105°C. It has a maximum current rating of 27A and a maximum voltage rating of 300VAC.
SPC MB432-500MA04 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 27A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.