The MB532-500MA06 is a PC terminal block with six contacts, a 5mm pitch, and two rows. It is designed for through-hole mounting and can operate between -40°C and 105°C. The terminal block has a maximum current rating of 27A and a maximum voltage rating of 300VAC. It is suitable for use in a variety of applications, including industrial and commercial settings.
SPC MB532-500MA06 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 27A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.