This 2.2nF ceramic capacitor is rated for 200V DC and has a compact 1.25x2mm footprint. It operates within a temperature range of -55 to 125°C. The capacitor is a type of ceramic capacitor, suitable for general applications.
SPC MC0805N2R2C201CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | MC(MID/HIGH)VOLT |
| Height | 0.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC0805N2R2C201CT to view detailed technical specifications.
No datasheet is available for this part.