Checking distributor stock and pricing after the page loads.
SPC MC25027 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 176 |
| Length | 176 |
| Speed | 3250 |
| Height | 89 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.