Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug,
Checking distributor stock and pricing after the page loads.
SPC MC34517 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.