Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
SPC MC34635 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SPC MC34635 to view detailed technical specifications.
No datasheet is available for this part.