Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
SPC MC34775 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SPC MC34775 to view detailed technical specifications.
No datasheet is available for this part.