This 18-contact right angle male header features commercial reliability and an operating temperature range of -40°C to 105°C. The termination type is solder, and the insulator material is nylon. The header has a rated current of 9A and a dielectric withstanding voltage of 1500VAC.
SPC MC34903 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 18 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MC |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 9 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | WHITE |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.165 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MC34903 to view detailed technical specifications.
No datasheet is available for this part.