The SPC MCFT000092 is a general purpose inductor with a nominal inductance of 0.056uH and a minimum quality factor of 38. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.6A and has a DC resistance of 0.31 ohms. It is available in a dual-ended terminal placement and is not shielded.
SPC MCFT000092 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.31 |
| Rated Current-Max | 0.6 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1900 |
| Quality Factor-Min (at L-nom) | 38 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCFT000092 to view detailed technical specifications.
No datasheet is available for this part.