The MCFT000113 is a general purpose inductor with a nominal inductance of 0.056uH and a minimum quality factor of 60. It has a DC resistance of 0.34 ohms and a maximum rated current of 0.5A. The inductor is designed for RF applications and is not shielded. It has a package height of 1.52mm and a dual-ended terminal placement. The inductor operates within a temperature range of -40 to 125 degrees Celsius.
SPC MCFT000113 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.34 |
| Rated Current-Max | 0.5 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1550 |
| Quality Factor-Min (at L-nom) | 60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCFT000113 to view detailed technical specifications.
No datasheet is available for this part.