The MCFT000127 is a general purpose inductor with a nominal inductance of 0.82uH and a DC resistance of 2.35 Ohms. It is designed for RF applications and has a maximum rated current of 0.18A. The inductor is not shielded and has a self-resonance frequency of 200. It is suitable for use in temperatures ranging from -40 to 125 degrees Celsius.
SPC MCFT000127 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.35 |
| Rated Current-Max | 0.18 |
| Test Frequency | 25 |
| Self Resonance Frequency | 200 |
| Quality Factor-Min (at L-nom) | 23 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCFT000127 to view detailed technical specifications.
No datasheet is available for this part.