This general purpose inductor has a nominal inductance of 10uH with a tolerance of 10%. It can handle a maximum current of 0.25A and has a DC resistance of 1.6. The inductor is not shielded and has a self resonance frequency of 20MHz. It is suitable for use in RF applications.
SPC MCFT000203 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.6 |
| Rated Current-Max | 0.25 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 20 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCFT000203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.