This is a 2-terminal general purpose inductor with a maximum rated current of 0.28A and a self-resonance frequency of 6000Hz. It has a nominal inductance of 0.0056H and a minimum quality factor of 13. The inductor is available in a 0402 package type with a height of 0.32mm. It is not shielded and is intended for use as an RF inductor.
SPC MCFT0BT5N6 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 1.786 |
| Package Height | 0.32 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.85 |
| Rated Current-Max | 0.28 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 13 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SPC MCFT0BT5N6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.