Single Color LED, Green, Water Clear, 2mm, ROHS COMPLIANT, SMD, 1206, 2 PIN
Checking distributor stock and pricing after the page loads.
SPC MCL-S250GC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |