Heat Shrink Tubing, 25.4Mm Id, Po, Black, Pack Of 5 4Ft Pieces
SPC PP1659 technical specifications.
| Height | 0.75inch |
| Length | 48.25inch |
| Weight | 0.73lb |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for SPC PP1659 to view detailed technical specifications.
No datasheet is available for this part.