Heat-Shrink Tubing; Shrink Ratio: 2: 1; Color: Clear; Total Length - Imperial: 20ft; Approval Bodies: UL, CSA;...
SPC PP1695 technical specifications.
| Height | 4inch |
| Length | 4inch |
| Weight | 0.008lb |
| Width | 4inch |
| RoHS | Compliant |
No datasheet is available for this part.