RF BNC Connector, Male, Cable Mount, Plug, ROHS COMPLIANT
SPC R13-017-01-010211000 technical specifications.
| Insulator Material | ACETAL |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SPC R13-017-01-010211000 to view detailed technical specifications.
No datasheet is available for this part.