24 Watt Regulated Switching Table-Top Power Supply
Checking distributor stock and pricing after the page loads.
SPC SA122AOU11 technical specifications.
| Approvals | UL, CE, TUV |
| Height | 1.3inch |
| Length | 3.4inch |
| Max Output Power | 24W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Polarity | Positive |
| Width | 2.2inch |
| RoHS | Unconfirmed |
No datasheet is available for this part.