LED Lamp; Color: Red; Luminous Intensity: 2000µcd; LED Color: Red; Lens Style: (H x Dia) 20 x 5.8 mm; Terminal Type:...
SPC SPC10547 technical specifications.
| Color | Red |
| Current Rating | 15mA |
| Luminous Intensity | 2cd |
| RoHS | Not Compliant |
Download the complete datasheet for SPC SPC10547 to view detailed technical specifications.
No datasheet is available for this part.