Conn High Density D-Sub SKT 62 POS 2.41mm ST Panel Mount 62 Terminal 1 Port
SPC SPC15155 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Number of Contacts | 62 |
| RoHS | Not Compliant |
No datasheet is available for this part.