D Sub Connector, High Density-hd, 26 Position, Receptacle
Checking distributor stock and pricing after the page loads.
SPC SPC15191 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 26 |
| RoHS | Compliant |