D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
SPC SPC15281 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Number of Contacts | 15 |
| RoHS | Compliant |
Download the complete datasheet for SPC SPC15281 to view detailed technical specifications.
No datasheet is available for this part.