The SPC15449 is a 15-contact D-SUB male connector with a metal body and brass contacts plated with nickel and gold. It features a solder termination and meets the requirements for metal and contact materials. The operating temperature range is not specified, and compliance with Reach SVHC regulations is unknown.
SPC SPC15449 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Material | Metal |
| Number of Contacts | 15 |
| Reach SVHC Compliant | Unknown |
| Series | D-SUB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for SPC SPC15449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.