Pcb Socket, 40 Position, Through Hole
SPC SPC15510 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Number of Contacts | 40 |
| RoHS | Compliant |
Download the complete datasheet for SPC SPC15510 to view detailed technical specifications.
No datasheet is available for this part.